- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3SL-1022P
B3SL-1022P
Omron Electronics
Switch Tactile N.O. SPST Extended Round Button J-Bend 0.05A 12VDC 1.96N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Extended Round Button J-Bend 0.05A 12VDC 1.96N SMD T/R
Search Keywords: B3SL1022P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3SL-1022P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1400 -
Dimension:6.5 x 7 x 5.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Extended Round Button
-
Operating Force:1.96 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:Construction
-
Seal Location:Construction
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
500
$0.5207
1,400
$0.4494
2,800
$0.4472
5,600
$0.4449
8,400
$0.4427
11,200
$0.4405
15,400
$0.4383
25,200 +
$0.4361
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments