- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3SL-1005P
Omron Electronics
B3SL-1005P
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.5N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.5N SMD T/R
Search Keywords: B3SL1005P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3SL-1005P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dimension:6.5 x 7 x 3.4 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3.5 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/A
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:Construction
-
Seal Location:Construction
Product Guides
+
Frequently Asked Questions
Is B3SL-1005P RoHS compliant?
Yes, B3SL-1005P is RoHS compliant.
What is the lead time for B3SL-1005P?
The standard lead time for B3SL-1005P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,895
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
50
$0.5001
250
$0.4775
2,000
$0.4483
4,000
$0.4386
6,000
$0.4329
8,000 +
$0.4288
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT