- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3S-1102P
Omron Electronics
B3S-1102P
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD T/R
Search Keywords: B3S1102P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3S-1102P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.26 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is B3S-1102P RoHS compliant?
Yes, B3S-1102P is RoHS compliant.
What is the lead time for B3S-1102P?
The standard lead time for B3S-1102P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
On Order:
10,000
can ship 12/2/26
Minimum Order Quantity:
50
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$0.5851
500
$0.5550
1,000
$0.5454
3,000
$0.5130
5,000
$0.4894
8,000
$0.4839
10,000
$0.4730
15,000 +
$0.4718
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT