- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3S-1100
Omron Electronics
B3S-1100
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
Search Keywords: B3S1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3S-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is B3S-1100 RoHS compliant?
Yes, B3S-1100 is RoHS compliant.
What is the lead time for B3S-1100?
The standard lead time for B3S-1100 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,200
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
50
$0.5086
500
$0.4525
1,500
$0.4257
3,000
$0.4088
6,000
$0.3714
10,500
$0.3585
15,000
$0.3503
25,500 +
$0.3381
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT