- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3FS-4005P
B3FS-4005P
Omron Electronics
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R
Search Keywords: B3FS4005P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3FS-4005P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:12 x 15 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
250
$1.015
500
$1.005
1,000
$0.932
3,000
$0.929
5,000
$0.924
8,000
$0.914
10,000
$0.893
15,000 +
$0.891
Click for Quote
Log in
to unlock special pricing