help desk software
Image is representational - see mfr. specs

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R
Search Keywords: B3FS4002P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    B3FS-4002P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    12 x 15 x 4.3 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.47 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,087
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
22 Weeks can ship 4/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.853
3,000
$0.842
5,000
$0.767
8,000
$0.763
10,000
$0.759
15,000
$0.755
25,000 +
$0.752
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments