- Home ›
- All Products›
- B3FS1015PBYOMZ
B3FS1015PBYOMZ
Omron Electronics
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R
Search Keywords: B3FS1015PBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3FS1015PBYOMZ
-
Alias/AKA:B3FS-1015P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,650
Ships today, if you order in
Minimum Order Quantity:
50
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
50
$0.7203
250
$0.6603
500
$0.6344
1,000
$0.6085
3,000
$0.5676
5,000
$0.5485
8,000
$0.5309
15,000 +
$0.4579
Click for Quote
Log in
to unlock special pricing