- Home ›
- All Products›
- B3FS1012PSLBYOMZ
B3FS1012PSLBYOMZ
Omron Electronics
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
Search Keywords: B3FS1012PSLBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3FS1012PSLBYOMZ
-
Alias/AKA:B3FS1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.4877
250
$0.4435
1,000
$0.4264
3,000
$0.4089
5,000
$0.4079
8,000
$0.3311
10,000
$0.3269
15,000 +
$0.3260
Click for Quote
Log in
to unlock special pricing