- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3FS-1012P
Omron Electronics
B3FS-1012P
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R
Search Keywords: B3FS1012P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3FS-1012P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:6.3 x 8 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Plunger
-
Operating Force:1.47 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is B3FS-1012P RoHS compliant?
Yes, B3FS-1012P is RoHS compliant.
What is the lead time for B3FS-1012P?
The standard lead time for B3FS-1012P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
On Order:
23,000
can ship 2/1/27
Minimum Order Quantity:
50
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
50
$0.5234
500
$0.4297
1,000
$0.4079
3,000
$0.3945
5,000
$0.3762
8,000
$0.3718
10,000
$0.3632
15,000 +
$0.3623
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT