- Home ›
- All Products›
- B3FS1012BYOMZ
B3FS1012BYOMZ
Omron Electronics
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
Search Keywords: B3FS1012BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3FS1012BYOMZ
-
Alias/AKA:B3FS1012, B3FS-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
50
$0.7552
250
$0.6334
1,500
$0.5610
3,000
$0.5379
6,000
$0.5184
7,500
$0.4355
10,500
$0.4239
15,000 +
$0.4228
Click for Quote
Log in
to unlock special pricing