- Home ›
- All Products›
- B3FS1010BYOMZ
B3FS1010BYOMZ
Omron Electronics
Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 0.98N SMD Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 0.98N SMD Bag
Search Keywords: B3FS1010BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3FS1010BYOMZ
-
Alias/AKA:B3FS-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
825
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
100
$0.4824
300
$0.4316
1,000
$0.3414
2,500
$0.3341
5,000
$0.3274
7,500
$0.3266
10,000
$0.3232
15,000 +
$0.3224
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments