- Home ›
- All Products›
- B3F6152BYOMZ
B3F6152BYOMZ
Omron Electronics
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Search Keywords: B3F6152BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3F6152BYOMZ
-
Alias/AKA:B3F-6152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1,000
$0.2883
3,000
$0.2719
5,000
$0.2680
8,000
$0.2536
10,000
$0.2333
25,000
$0.2241
50,000 +
$0.2235
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments