- Home ›
- All Products›
- B3F6102BYOMZ
B3F6102BYOMZ
Omron Electronics
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Search Keywords: B3F6102BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3F6102BYOMZ
-
Alias/AKA:B3F-6102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Can Ship immediately
Minimum Order Quantity:
100
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
100
$0.3929
500
$0.3193
1,000
$0.3184
3,000
$0.2918
5,000
$0.2799
8,000
$0.2792
15,000
$0.2437
25,000 +
$0.2431
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments