- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3F-6022
B3F-6022
Omron Electronics
The B3F-6022 is a 6x6 mm, through-hole tactile switch with silver-plated contacts, a flat plunger, and an operating force of 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The B3F-6022 is a 6x6 mm, through-hole tactile switch with silver-plated contacts, a flat plunger, and an operating force of 1.47 N.
Search Keywords: B3F6022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3F-6022
-
Alias/AKA:B3F6022BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6 x 6.2 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Plunger
-
Operating Force:1.47 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2350
3,000
$0.2304
5,000
$0.2292
8,000
$0.2281
10,000
$0.2270
25,000
$0.2258
50,000 +
$0.2247
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments