- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3F6002BYOMZ
B3F6002BYOMZ
Omron Electronics
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Search Keywords: B3F6002BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3F6002BYOMZ
-
Alias/AKA:B3F-6002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:6 x 6.2 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Plunger
-
Operating Force:1.47 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,064
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1,000
$0.1924
3,000
$0.1882
5,000
$0.1856
8,000
$0.1781
10,000
$0.1638
25,000
$0.1607
50,000
$0.1603
100,000 +
$0.1597
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments