- Home ›
- All Products›
- B3F6000BYOMZ
B3F6000BYOMZ
Omron Electronics
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape
Search Keywords: B3F6000BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3F6000BYOMZ
-
Alias/AKA:B3F-6000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,858
Ships today, if you order in
On Order:
10,000
can ship 10/21/26
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2512
3,000
$0.2459
5,000
$0.2453
8,000
$0.2447
10,000
$0.2441
25,000
$0.2435
50,000 +
$0.2428
Click for Quote
Log in
to unlock special pricing