- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3F-1025
B3F-1025
Omron Electronics
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Search Keywords: B3F1025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3F-1025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Dimension:6 x 7.7 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Plunger
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,708
Can Ship immediately
Minimum Order Quantity:
100
26 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
100
$0.2103
1,500
$0.1853
3,000
$0.1812
6,000
$0.1787
10,500
$0.1666
25,500
$0.1634
51,000
$0.1630
100,500 +
$0.1624
Click for Quote
Log in
to unlock special pricing