Image is representational - see mfr. specs

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag
Search Keywords: B3F1006
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Omron Electronics
  • Parça Numarası:
    B3F-1006
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Dimension:
    6 x 7.7 x 4.3 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Flat Plunger
  • Operating Force:
    4.9 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 100
Ships today, if you order in
Minimum Order Quantity:
50
26 Weeks Gemi olabilir 11.20.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
50
$0.5406
500
$0.3881
1.500
$0.3756
3.000
$0.3747
6.000
$0.3737
10.500
$0.3728
15.000
$0.3719
25.500 +
$0.3709
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!