- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3F-1002-G
B3F-1002-G
Omron Electronics
Switch Tactile N.O. SPST Round Plunger PC Pins 5A 24VDC 1.76N Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Plunger PC Pins 5A 24VDC 1.76N Thru-Hole Bag
Search Keywords: B3F1002G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3F-1002-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Dimension:6 x 7.7 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Plunger
-
Operating Force:1.76 N
-
Contact Rating @ Voltage:5@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:No
-
Seal Location:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$2.14
100
$1.93
250
$1.79
500
$1.71
1,500
$1.66
3,000
$1.65
6,000
$1.59
7,500 +
$1.58
Click for Quote
Log in
to unlock special pricing