- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3AL-1001P
B3AL-1001P
Omron Electronics
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 2.45N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 2.45N SMD T/R
Search Keywords: B3AL1001P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3AL-1001P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1400 -
Dimension:6.6 x 6.9 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.45 N
-
Contact Rating @ Voltage:0.05@16VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:No
-
Seal Location:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
250
$1.202
500
$1.184
1,400
$1.152
2,800
$1.138
5,600
$1.124
8,400
$1.006
11,200
$1.000
15,400 +
$0.997
Click for Quote
Log in
to unlock special pricing