- Home ›
- All Products›
- A9PS26-0011
A9PS26-0011
Omron Electronics
Switch Push Button DPDT Round Plunger 0.1A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button DPDT Round Plunger 0.1A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole Tray
Search Keywords: A9PS260011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A9PS26-0011
-
Alias/AKA:A9PS260011BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,685
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
26 Weeks
can ship
12/8/26