- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A8L-21-15N1
Omron Electronics
A8L-21-15N1
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 50000Cycles Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 50000Cycles Box
Search Keywords: A8L2115N1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A8L-21-15N1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@250VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is A8L-21-15N1 RoHS compliant?
Yes, A8L-21-15N1 is RoHS compliant.
What is the lead time for A8L-21-15N1?
The standard lead time for A8L-21-15N1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
10
$5.22
50
$3.37
300
$2.83
600
$2.66
1,200
$2.59
2,700
$2.55
5,100
$2.54
7,500 +
$2.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT