Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
A8L-11-11N2 by Omron Electronics
Image is representational - see mfr. specs
Omron Electronics

Switch Rocker ON OFF SPST Solder Curved Rocker 10A 250VAC 50000Cycles Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Solder Curved Rocker 10A 250VAC 50000Cycles Box
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A8L-11-11N2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    ID
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    10@250VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 379
Can Ship immediately
Minimum Order:
10
14 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
10
€2.281
100
€1.630
300
€1.606
600
€1.598
1,200
€1.586
2,700
€1.575
5,100
€1.562
7,500 +
€1.551
Click for Quote
Log in to unlock special pricing