- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A8GS-T1385K
A8GS-T1385K
Omron Electronics
Switch Rocker ON OFF SPST/DPST Connector/Quick Connect Curved Rocker 16A 250VAC 5VDC 30000Cycles Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST/DPST Connector/Quick Connect Curved Rocker 16A 250VAC 5VDC 30000Cycles Box
Search Keywords: A8GST1385K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A8GS-T1385K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST (Special)
-
Switch Configuration:OFF None ON (Special)
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
13
$27.92
25
$21.78
38
$20.06
50 +
$19.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments