- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A8GS-S1105
A8GS-S1105
Omron Electronics
Switch Rocker ON OFF SPST Connector Curved Rocker 0.2A 5VDC 30000Cycles Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Connector Curved Rocker 0.2A 5VDC 30000Cycles Box
Search Keywords: A8GSS1105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A8GS-S1105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:0.2@5VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Connector
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$15.66
25
$14.19
50
$13.56
100
$12.98
250
$12.44
500
$9.58
1,000 +
$9.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments