- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A8GS-P1285
A8GS-P1285
Omron Electronics
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 30000Cycles Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 30000Cycles Box
Search Keywords: A8GSP1285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A8GS-P1285
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$20.26
10
$20.21
13
$20.16
25
$15.72
38
$14.48
50 +
$14.19
Click for Quote
Log in
to unlock special pricing