- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A8GS-C1210
A8GS-C1210
Omron Electronics
Switch Rocker ON OFF DPST Connector/Solder Curved Rocker 16A 250VAC 5VDC 30000Cycles Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF DPST Connector/Solder Curved Rocker 16A 250VAC 5VDC 30000Cycles Box
Search Keywords: A8GSC1210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A8GS-C1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:DPST13831
-
Switch Configuration:ON OFF13839
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Connector/Solder13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$17.46
25
$13.45
50
$12.79
100
$12.12
250
$11.35
500
$11.03
1,000 +
$11.00
Click for Quote
Log in
to unlock special pricing