- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A8GS-C1185
A8GS-C1185
Omron Electronics
The A8GS-C1185 is a DPST remote reset rocker switch with a 5V reset voltage, designed to operate both a micro load and a power ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The A8GS-C1185 is a DPST remote reset rocker switch with a 5V reset voltage, designed to operate both a micro load and a power circuit simultaneously.
Search Keywords: A8GSC1185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A8GS-C1185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$22.52
10
$22.47
13
$22.41
25
$17.48
38
$16.10
50 +
$15.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments