- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A8A-223-1
Omron Electronics
A8A-223-1
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles
Search Keywords: A8A2231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A8A-223-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@250VAC A
-
Actuator Style:Flat Rocker
-
Actuator Color:Green
-
Bezel Color:Black
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is A8A-223-1 RoHS compliant?
Yes, A8A-223-1 is RoHS compliant.
What is the lead time for A8A-223-1?
The standard lead time for A8A-223-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$26.301
5
$23.910
10
$20.900
13
$20.800
25
$19.280
38
$18.770
50 +
$16.960
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT