help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles
Search Keywords: A8A203
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Omron Electronics
  • Parça Numarası:
    A8A-203
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    16@250VAC A
  • Actuator Style:
    Flat Rocker
  • Actuator Color:
    Green
  • Bezel Color:
    White
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 50
Hemen gönderilebilir
MİN SİPARİŞ:
50
çoklu:
50
26 Weeks Gemi olabilir 5.25.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
50
$13.11
100
$12.71
250
$12.19
500
$11.79
1.000 +
$9.21
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments