- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- A7D-206-PM-1
A7D-206-PM-1
Omron Electronics
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
Search Keywords: A7D206PM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A7D-206-PM-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:N/A
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:30 V
-
Maximum Contact Resistance:200 mOhm
-
Operating Temperature:-10 to 70 °C
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$11.36
50
$8.52
75
$7.95
100 +
$7.79
Click for Quote
Log in
to unlock special pricing