- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- A7D-106-PM-1
Omron Electronics
A7D-106-PM-1
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A7D-106-PM-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:N/A
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:30 V
-
Maximum Contact Resistance:200 mOhm
-
Operating Temperature:-10 to 70 °C
-
Termination Style:PC Pins