- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- A7D-106
A7D-106
Omron Electronics
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
Search Keywords: A7D106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A7D-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:N/A
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:30 V
-
Maximum Contact Resistance:200 mOhm
-
Operating Temperature:-10 to 70 °C
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$7.82
25
$6.36
50
$6.34
100
$6.07
300
$5.57
500
$5.56
1,000
$5.42
2,500 +
$5.22
Click for Quote
Log in
to unlock special pricing