- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- A7CN-206-PM
A7CN-206-PM
Omron Electronics
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole
Search Keywords: A7CN206PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A7CN-206-PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:N/A
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.1@28VDC A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:200 mOhm
-
Operating Temperature:-10 to 65 °C
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$11.81
50
$8.86
75
$8.27
100 +
$8.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments