Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

A7BS-207-1

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Search Keywords: A7BS2071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A7BS-207-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    BCD
  • Number of Positions:
    N/A
  • Mounting:
    Panel, Snap In Front
  • Contact Rating @ Voltage:
    0.1@50VAC 28VDC A
  • Maximum AC Voltage Rating:
    50 V
  • Maximum DC Voltage Rating:
    28 V
  • Maximum Contact Resistance:
    300 mOhm
  • Operating Temperature:
    -10 to 65 °C
  • Termination Style:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A7BS-207-1 RoHS compliant?
Yes, A7BS-207-1 is RoHS compliant.
What is the lead time for A7BS-207-1?
The standard lead time for A7BS-207-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
26 Weeks can ship 3/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.66
10
$11.76
25
$11.38
50
$10.99
75
$10.96
100 +
$9.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!