help desk software
Image is representational - see mfr. specs

A7BL-206-S09-1

Omron Electronics

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Search Keywords: A7BL206S091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A7BL-206-S09-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    BCD
  • Number of Positions:
    N/A
  • Mounting:
    Panel, Snap In Front
  • Contact Rating @ Voltage:
    0.1@50VAC 28VDC A
  • Maximum AC Voltage Rating:
    50 V
  • Maximum DC Voltage Rating:
    28 V
  • Maximum Contact Resistance:
    300 mOhm
  • Operating Temperature:
    -10 to 65 °C
  • Termination Style:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
25
$28.81
50
$17.73
75
$14.03
100 +
$13.75
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments