- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- A7BL-206-PM
A7BL-206-PM
Omron Electronics
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Search Keywords: A7BL206PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A7BL-206-PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:N/A
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.1@50VAC 28VDC A
-
Maximum AC Voltage Rating:50 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:300 mOhm
-
Operating Temperature:-10 to 65 °C
-
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$17.36
50
$13.02
75
$12.15
100 +
$11.91
Click for Quote
Log in
to unlock special pricing