- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- A7B-CP
A7B-CP
Omron Electronics
Thumbwheel switches & push wheel switches connector - Rectangular connector - Thru Hole PCB - Number of contacts pin 7 - Pitch ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Thumbwheel switches & push wheel switches connector - Rectangular connector - Thru Hole PCB - Number of contacts pin 7 - Pitch 2.54mm – Straight - 1A
Search Keywords: A7BCP
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Omron Electronics
-
部件编号:A7B-CP
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
200 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:2.54 mm
-
Termination Method:Solder
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
185
Ships today, if you order in
库存数量的起订量:
5
缺货数量的起订量:
50
26 Weeks
可以发货
12/2/26
PRICE (USD)
数量
Unit Price
5
$7.89
10
$6.84
25
$6.07
50
$5.98
100
$5.92
150
$5.89
200 +
$5.11
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT