- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6TR-6101
A6TR-6101
Omron Electronics
Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6TR6101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TR-6101
-
Alias/AKA:A6TR6101BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:0.9 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Minimum Order Quantity:
42
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
42
$2.01
124
$1.87
279
$1.77
527
$1.25
1,023
$1.20
2,511
$1.13
5,022
$1.08
7,502 +
$1.05
Click for Quote
Log in
to unlock special pricing