- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6TR-4104
A6TR-4104
Omron Electronics
Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6TR4104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TR-4104
-
Alias/AKA:A6TR4104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:0.9 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 47
Stock lot only:
2
Minimum Order Quantity:
47
Order Increment:
47
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$3.256
47
$2.960
141
$2.440
282
$2.140
517
$2.040
1,034
$1.880
2,538
$1.770
5,029
$1.730
7,520 +
$1.720
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT