- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6TR-2104
A6TR-2104
Omron Electronics
Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6TR2104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TR-2104
-
Alias/AKA:A6TR2104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:0.9 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
665
Can Ship immediately
Minimum Order Quantity:
95
Order Increment:
95
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
95
$1.350
190
$1.323
285
$1.307
570
$0.926
1,045
$0.910
2,565
$0.884
5,035
$0.866
7,505 +
$0.854
Click for Quote
Log in
to unlock special pricing