- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6TR-0101
A6TR-0101
Omron Electronics
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6TR0101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TR-0101
-
Alias/AKA:A6TR0101BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:0.9 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
18
$2.85
108
$2.32
252
$1.48
504
$1.41
1,008
$1.35
2,502
$1.29
5,004
$1.26
7,506 +
$1.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments