- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6TN-8104
A6TN-8104
Omron Electronics
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Search Keywords: A6TN8104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TN-8104
-
Alias/AKA:A6TN8104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight13440
-
Actuator Style:Raised Slide13439
-
Actuator Length:1 mm
-
Number of Positions:813458
-
Pole Throw Configuration:SPST13461
-
Mounting:Through Hole13457
-
Terminal Type:PC Pins13472
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
20
$1.887
100
$1.582
260
$1.464
500
$1.461
1,000
$1.401
2,500
$1.344
5,000
$0.833
7,500 +
$0.831
Click for Quote
Log in
to unlock special pricing