- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6TN-7104
A6TN-7104
Omron Electronics
Switch DIP OFF ON SPST 7 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 7 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: A6TN7104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TN-7104
-
Alias/AKA:A6TN7104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
20
$1.779
100
$1.492
260
$1.446
500
$1.381
1,000
$1.322
2,500
$1.267
5,000
$0.786
7,500 +
$0.784
Click for Quote
Log in
to unlock special pricing