- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6TN-6101
A6TN-6101
Omron Electronics
Switch DIP OFF ON SPST 6 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Search Keywords: A6TN6101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TN-6101
-
Alias/AKA:A6TN6101BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Flat Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$1.031
250
$0.964
500
$0.944
1,000
$0.924
2,500
$0.897
5,000
$0.635
7,500
$0.627
10,000 +
$0.621
Click for Quote
Log in
to unlock special pricing