- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6TN-5104
A6TN-5104
Omron Electronics
Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Search Keywords: A6TN5104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TN-5104
-
Alias/AKA:A6TN5104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
30
$1.338
120
$1.240
270
$1.183
510
$1.138
1,020
$1.089
2,520
$1.025
5,010
$0.948
7,500 +
$0.696
Click for Quote
Log in
to unlock special pricing