- Home ›
- All Products›
- A6TN4104BYOMZ
A6TN4104BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Search Keywords: A6TN4104BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TN4104BYOMZ
-
Alias/AKA:A6TN-4104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
35
$0.7680
280
$0.7228
525
$0.7091
1,015
$0.6948
2,520
$0.6750
5,005
$0.6450
7,525
$0.4719
10,010 +
$0.4675
Click for Quote
Log in
to unlock special pricing