- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6TN-3104
A6TN-3104
Omron Electronics
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Search Keywords: A6TN3104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TN-3104
-
Alias/AKA:A6TN3104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
45
$1.432
135
$1.163
270
$1.160
540
$1.111
1,035
$1.063
2,520
$1.020
5,040
$0.993
7,515 +
$0.979
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments