- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6TN-3101
A6TN-3101
Omron Electronics
Switch DIP OFF ON SPST 3 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Search Keywords: A6TN3101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TN-3101
-
Alias/AKA:A6TN3101BYOMZ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Flat Slide
-
Actuator Length:0 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
45
$1.4600
135
$1.1900
270
$1.1800
540
$1.1300
1,035
$1.0800
2,520
$1.0400
5,040
$1.0129
7,515 +
$0.9986
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT