- Home ›
- All Products›
- A6TN1104BYOMZ
A6TN1104BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Stick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Stick
Search Keywords: A6TN1104BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TN1104BYOMZ
-
Alias/AKA:A6TN-1104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.794
300
$0.725
1,000
$0.659
2,500
$0.617
5,000
$0.587
7,500
$0.586
10,000
$0.584
15,000 +
$0.583
Click for Quote
Log in
to unlock special pricing